Add To Favorites
Product Overview
Digi-Key Part Number A100312DKR-ND
Quantity Available 22,121
Can ship immediately
Manufacturer

Manufacturer Part Number

2-84981-0

Description CONN FFC FPC TOP 20POS 1MM R/A
Expanded Description 20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 20
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.118" (3.00mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material -
Features Solder Retention
Voltage Rating 125V
Operating Temperature -20°C ~ 85°C
Material Flammability Rating -
Current Rating 1A
Contact Finish Thickness -
Housing Color Beige
Actuator Color -
Mating Cycles -
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100312DKR

07:59:33 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 0.74
10 0.69400 6.94
25 0.62440 15.61
50 0.55500 27.75
100 0.53190 53.19
250 0.48564 121.41
500 0.46252 231.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100312TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.33639
  • Cut Tape (CT) ? : A100312CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,121 - Immediate
  • Unit Price: 0.74000
Send Feedback