Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2-830611-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2-830611-1

Description LEAD ASSY STR 16AWG SNGL END
Expanded Description 16 AWG LGH-1/2 Plug to Cable (Round) Unshielded 6.0" (152.4mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 830611
RoHS Information 2-830611-1 Statement of Compliance
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Aerospace, Defense and Marine

Series -
Part Status Active
Connector Type LGH-1/2 Plug to Cable (Round)
Length 6.0" (152.4mm)
Voltage 10kV
Barrel Depth 0.53" (13.46mm)
Wire Gauge 16 AWG
Shielding Unshielded
Color - Cap Green
Color - Wire White
Material - Cap Polyester, Glass Filled
 
Additional Resources
Standard Package ? 40

10:05:38 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 142.56900 5,702.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A122250-ND
  • Description: LEAD ASSY SINGLE END 610MM
  • Quantity Available: 15 - Immediate
  • Digi-Key Part Number: 1-5830611-0-ND
  • Description: LGH 1/2 SNGL MLD END
  • Quantity Available: 0
  • Digi-Key Part Number: 4-830611-8-ND
  • Description: CONN LEAD ASSY LGH SL END 16 AWG
  • Quantity Available: 0
  • Digi-Key Part Number: 5830611-1-ND
  • Description: LGH 1/2 SGL MLD END
  • Quantity Available: 0
  • Digi-Key Part Number: 5-5830611-1-ND
  • Description: LGH 1/2 ELECT MLD END LEAD
  • Quantity Available: 0
Send Feedback