Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors > 2-641612-1

All prices are in US dollars.
Digi-Key Part NumberA24810-ND
Price BreakUnit PriceExtended Price
10.840000.84
100.739007.39
500.6670033.35
1000.6379063.79
2500.57992144.98
5000.52192260.96
1,0000.46394463.94
2,5000.420441,051.11
5,0000.405942,029.72
Quantity Available Digi-Key Stock: 3,160
Can ship immediately
Manufacturer

Manufacturer Part Number

2-641612-1

DescriptionCONN IC SOCKET 20POS DIP TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN IC SOCKET 20POS DIP TIN | 2-641612-1 | A24810-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 641612
Product Photos 2-640464-4
RoHS Information 2-641612-1 Statement of Compliance
3D Model 2-641612-1.pdf
Standard Package21
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors
SeriesDiplomate DL, Amp
TypeDIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)20 (2 x 10)
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole
FeaturesClosed Frame
Contact FinishTin
Contact Finish Thickness-
Dynamic CatalogDiplomate DL Series
Other Names2-641612-1-ND
26416121
A24810

6:12:15 5/18/2013 - Help With This Screen