Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors > 2-641609-1

All prices are in US dollars.
Digi-Key Part NumberA24808-ND
Price BreakUnit PriceExtended Price
10.740000.74
100.647006.47
500.5836029.18
1000.5582055.82
2500.50744126.86
5000.45668228.34
1,0000.40594405.94
2,5000.36788919.70
5,0000.355191,775.97
Quantity Available
Manufacturer

Manufacturer Part Number

2-641609-1

DescriptionCONN IC SOCKET 14POS DIP TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN IC SOCKET 14POS DIP TIN | 2-641609-1 | A24808-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 641609
Product Photos 2-641609-1
RoHS Information 2-641609-1 Statement of Compliance
3D Model 2-641609-1.pdf
Standard Package30
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors
SeriesDiplomate DL, Amp
TypeDIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)14 (2 x 7)
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole
FeaturesClosed Frame
Contact FinishTin
Contact Finish Thickness-
Dynamic CatalogDiplomate DL Series
Other Names2-641609-1-ND
26416091
A24808

0:49:25 6/19/2013 - Help With This Screen