Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors > 2-641267-3

All prices are in US dollars.
Digi-Key Part Number2-641267-3-ND
Price BreakUnit PriceExtended Price
10.740000.74
100.647006.47
500.5836029.18
1000.5582055.82
2500.50744126.86
5000.45668228.34
1,0000.40594405.94
2,5000.36788919.70
5,0000.355191,775.97
Quantity Available
Manufacturer

Manufacturer Part Number

2-641267-3

DescriptionCONN SOCKET VERT 28 POS TIN DIP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SOCKET VERT 28 POS TIN DIP | 2-641267-3 | 2-641267-3-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 641267
Product Photos 2-641267-3
RoHS Information 2-641267-3 Statement of Compliance
3D Model 2-641267-3.pdf
Standard Package15
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors
SeriesDiplomate DL, Amp
TypeDIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)28 (2 x 14)
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole, Press-Fit
FeaturesClosed Frame
Contact FinishTin
Contact Finish Thickness-
Other Names26412673

13:57:14 5/24/2013 - Help With This Screen