Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors > 2-641260-4

All prices are in US dollars.
Digi-Key Part NumberA24802-ND
Price BreakUnit PriceExtended Price
10.600000.60
100.561005.61
500.4490022.45
1000.4303043.03
2500.3928498.21
5000.37414187.07
1,0000.30867308.67
2,5000.28060701.51
5,0000.271251,356.26
Quantity Available Digi-Key Stock: 5,460
Can ship immediately
Manufacturer

Manufacturer Part Number

2-641260-4

DescriptionCONN IC SOCKET 8 POS DIP 15AU
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
CONN IC SOCKET 8 POS DIP 15AU | 2-641260-4 | A24802-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 641260
Product Photos 2-640463-2
3D Model 2-641260-4.pdf
Standard Package52
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors
SeriesDiplomate DL, Amp
TypeDIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)8 (2 x 4)
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole
FeaturesClosed Frame
Contact FinishGold
Contact Finish Thickness15µin (0.38µm)
Dynamic CatalogDiplomate DL Series
Other Names2-641260-4-ND
26412604
A24802
RoHS Replacement

19:56:14 5/19/2013 - Help With This Screen