Add To Favorites
Product Overview
Digi-Key Part Number A113211-ND
Quantity Available 255
Can ship immediately
Manufacturer

Manufacturer Part Number

2-583861-5

Description CONN CARDEDGE HSG 72POS .100 BLK
Expanded Description 72 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 583861
RoHS Information 2-583861-5 Statement of Compliance
RoHS 2 Statement
3D Model 2-583861-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 72
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.100" (2.54mm)
Features Flange
Mounting Type Panel Mount
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation Polyester Thermoplastic, Glass Filled
Note Contacts Not Provided
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 85°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 2-583861-5-ND
A113211

00:19:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.34000 7.34
10 7.03800 70.38
25 6.42600 160.65
50 6.12000 306.00
100 5.81400 581.40
250 5.20200 1,300.50
500 4.89600 2,448.00
1,000 4.28400 4,284.00
2,500 4.06980 10,174.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback