Add To Favorites
Product Overview
Digi-Key Part Number A108526-ND
Quantity Available 260
Can ship immediately
Manufacturer

Manufacturer Part Number

2-583861-1

Description CONN CARDEDGE HSG 100POS .100
Expanded Description 100 Position Card Edge Connector Housing Black 0.100" (2.54mm) Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 583861
3D Model 2-583861-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 100
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.100" (2.54mm)
Features Flange
Mounting Type Panel Mount
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation Polyester Thermoplastic, Glass Filled
Note Contacts Not Provided
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 150
Other Names A108526

04:34:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.74000 8.74
10 8.36000 83.60
25 7.60000 190.00
50 7.22000 361.00
100 7.03000 703.00
250 6.27000 1,567.50
500 5.89000 2,945.00
1,000 5.20600 5,206.00
2,500 4.94000 12,350.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback