Add To Favorites
Product Overview
Digi-Key Part Number A113210-ND
Quantity Available 896
Can ship immediately
Manufacturer

Manufacturer Part Number

2-583859-1

Description CONN CARDEDGE HSG 16POS .156 BLK
Expanded Description 16 Position Card Edge Connector Housing Black 0.156" (3.96mm) Panel Mount
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 583859
RoHS Information 2-583859-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 16
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.156" (3.96mm)
Features Flange
Mounting Type Panel Mount
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Material - Insulation Polyester Thermoplastic, Glass Filled
Note Contacts Not Provided
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 2-583859-1-ND
A113210

14:57:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.73000 7.73
10 7.40600 74.06
50 6.44000 322.00
100 6.11800 611.80
250 5.47400 1,368.50
500 5.15200 2,576.00
1,000 4.50800 4,508.00
2,500 4.28260 10,706.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback