Add To Favorites
Product Overview
Digi-Key Part Number A32369-ND
Quantity Available 46,205
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5332095-4

Description CONN PIN RCPT .013-.020 SOLDER
Expanded Description Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets 5332095
RoHS Information 2-5332095-4 Statement of Compliance
RoHS 2 Statement
3D Model 2-5332095-4.pdf
Online Catalog Miniature Spring Sockets
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 1
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.178" (4.52mm)
Accepts Pin Diameter 0.013" ~ 0.020" (0.33mm ~ 0.51mm)
Mounting Hole Diameter 0.041" (1.04mm)
Pin Hole Diameter -
Flange Diameter 0.059" (1.50mm)
Tail Diameter -
Socket Depth 0.165" (4.19mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Closed Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 253320954
A32369

06:43:17 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64500 6.45
25 0.60680 15.17
50 0.58140 29.07
100 0.55610 55.61
250 0.50552 126.38
500 0.45496 227.48
1,000 0.40440 404.40
2,500 0.36649 916.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback