Add To Favorites
Product Overview
Digi-Key Part Number A27817TR-ND
Quantity Available 138,600
Can ship immediately
Manufacturer

Manufacturer Part Number

2-520183-2

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 520183 Drawing
RoHS Information 2-520183-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 2-520183-2.pdf
PCN Design/Specification Multiple Devices Housing 05/Jun/2015
Online Catalog Ultra-Fast Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Ultra-Fast
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.855" (21.72mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.135" (3.43mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 2,200
Other Names 2-520183-2-ND
25201832
A27816
A27816-ND
A27817TR

15:58:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,200 0.10304 226.68
4,400 0.10001 440.03
6,600 0.09698 640.04
11,000 0.08788 966.73
15,400 0.08485 1,306.75
55,000 0.07879 4,333.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27817CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 142,350 - Immediate
  • Unit Price: 0.27000
  • Bulk ? : A27817-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,144 - Immediate
  • Unit Price: 0.29000
Send Feedback