Add To Favorites
Product Overview
Digi-Key Part Number A32380-ND
Quantity Available 7,786
Can ship immediately
Manufacturer

Manufacturer Part Number

2-5050871-3

Description CONN PIN RCPT .056-.065 SOLDER
Expanded Description Pin Receptacle Connector 0.056" ~ 0.065" (1.42mm ~ 1.65mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 5
Packaging ? Bulk ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.288" (7.32mm)
Accepts Pin Diameter 0.056" ~ 0.065" (1.42mm ~ 1.65mm)
Mounting Hole Diameter 0.101" ~ 0.103" (2.57mm ~ 2.62mm)
Pin Hole Diameter -
Flange Diameter 0.118" (3.00mm)
Tail Diameter -
Socket Depth 0.275" (6.99mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features Closed Bottom
Operating Temperature -65°C ~ 126°C
Board Thickness -
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 250508713
A32380

22:18:36 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.71100 7.11
25 0.63960 15.99
50 0.56860 28.43
100 0.54500 54.50
250 0.49760 124.40
500 0.47390 236.95
1,000 0.39097 390.97
2,500 0.35542 888.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback