Add To Favorites
Product Overview
Digi-Key Part Number A100531CT-ND
Quantity Available 173,098
Can ship immediately
Manufacturer

Manufacturer Part Number

2-487406-4

Description CONTACT FLAT FLEX SOCKET TIN
Expanded Description Contact Crimp Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Documents & Media
Datasheets 487406 Drawing
RoHS Information 2-487406-4 Statement of Compliance
RoHS 2 Statement
3D Model 2-487406-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100531CT

01:10:17 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 0.21
10 0.20100 2.01
25 0.15000 3.75
50 0.12860 6.43
100 0.12420 12.42
250 0.10708 26.77
500 0.10280 51.40
1,000 0.08995 89.95
2,500 0.08138 203.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100531TR-ND
  • Minimum Quantity: 14,000
  • Quantity Available: 168,000 - Immediate
  • Unit Price: 0.06230
Send Feedback