Keywords:





Product Index > Cables, Wires - Management > Bushings, Grommets > 2-350377-0

All prices are in US dollars.
Digi-Key Part NumberA33358-ND
Price BreakUnit PriceExtended Price
11.620001.62
101.4660014.66
501.3168065.84
1001.25690125.69
2501.13716284.29
5001.04738523.69
1,0000.89775897.75
2,5000.837902,094.75
5,0000.796013,980.03
Quantity Available Digi-Key Stock: 2,599
Can ship immediately
Manufacturer

Manufacturer Part Number

2-350377-0

DescriptionCONN MR GROMMET 6POS DIA .156
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN MR GROMMET 6POS DIA .156 | 2-350377-0 | A33358-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 350377
Product Photos 2-350377-0
Catalog Drawings 2-350377-0
Standard Package1
CategoryCables, Wires - Management
FamilyBushings, Grommets
Series-
Bushing, Grommet TypeBushing, Split
SizeRound - 0.450" OD x 0.156" ID x 0.375" H (11.43mm x 3.96mm x 9.53mm)
For Use With/Related ProductsCable, Wires
MaterialPVC
FeaturesFlexible
ColorBlack
Dynamic CatalogAdapting Grommet
Other Names23503770
A33358

19:33:36 6/19/2013 - Help With This Screen