Add To Favorites
Product Overview
Digi-Key Part Number A0965TR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2-34161-1

Description CONN RING CIRC 14-16AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 34161
RoHS Information 2-34161-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-34161-1.pdf
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.343" (8.71mm)
Length - Overall 0.871" (22.12mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 2-34161-1-ND
2341611
A0965TR
A28222
A28222-ND

05:25:02 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.13167 658.35
10,000 0.12289 1,228.92
15,000 0.11850 1,777.55
25,000 0.11675 2,918.69
50,000 0.11411 5,705.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A0965CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29,346 - Immediate
  • Unit Price: 0.36000
  • Bulk ? : A0965-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,541 - Immediate
  • Unit Price: 0.27000
  • Box : 8-34161-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.24735
Send Feedback