Add To Favorites
Product Overview
Digi-Key Part Number A0965CT-ND
Quantity Available 29,346
Can ship immediately
Manufacturer

Manufacturer Part Number

2-34161-1

Description CONN RING CIRC 14-16AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 34161
RoHS Information 2-34161-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-34161-1.pdf
Online Catalog Plasti-Grip Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.343" (8.71mm)
Length - Overall 0.871" (22.12mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A0965CT

16:04:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.33800 3.38
25 0.28960 7.24
50 0.24620 12.31
100 0.23660 23.66
250 0.21244 53.11
500 0.20278 101.39
1,000 0.16898 168.98
2,500 0.15449 386.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A0965TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.13167
  • Bulk ? : A0965-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,541 - Immediate
  • Unit Price: 0.27000
  • Box : 8-34161-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.24735
Send Feedback