Add To Favorites
Product Overview
Digi-Key Part Number A0923TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2-34123-1

Description CONN RING CIRC 14-16AWG #10
Expanded Description Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 10 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.343" (8.71mm)
Length - Overall 0.636" (16.15mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 2-34123-1-ND
2341231
A0923TR
A27027
A27027-ND

22:28:29 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.10738 536.88
10,000 0.09731 973.10
15,000 0.09395 1,409.31
25,000 0.09060 2,264.96
50,000 0.08724 4,362.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A0923-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,771 - Immediate
  • Unit Price: 0.20000
  • Bulk ? : 8-34123-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,066 - Immediate
  • Unit Price: 0.44000
  • Cut Tape (CT) ? : A0923CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,381 - Immediate
  • Unit Price: 0.30000
Send Feedback