Add To Favorites
Product Overview
Digi-Key Part Number A0918CT-ND
Quantity Available 17,571
Can ship immediately
Manufacturer

Manufacturer Part Number

2-34113-2

Description CONN RING CIRC 16-22AWG #1/4
Expanded Description Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 1/4 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.469" (11.91mm)
Length - Overall 0.856" (21.74mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Material Copper
Contact Finish -
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A0918CT

12:12:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 0.45
10 0.42200 4.22
25 0.36160 9.04
50 0.30720 15.36
100 0.29520 29.52
250 0.26508 66.27
500 0.25302 126.51
1,000 0.21085 210.85
2,500 0.19277 481.93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A0918TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.16430
  • Bulk ? : A0918-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,957 - Immediate
  • Unit Price: 0.32000
  • Bulk ? : 8-34113-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 390 - Immediate
  • Unit Price: 0.45000
Send Feedback