Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2-32446-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2-32446-1

Description CONN KNIFE TERM 16-22 AWG RED
Expanded Description Red Terminal Knife Connector 16-22 AWG Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 32446
RoHS Information 2-32446-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-32446-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Length - Overall 0.878" (22.30mm)
Height Stacking (Mating) 0.203" (5.16mm)
Wire Gauge 16-22 AWG
Insulation Insulated
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
Additional Resources
Standard Package ? 5,000

16:27:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.53396 2,669.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1068-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.23148
  • Bulk ? : 8-32446-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.76728
Send Feedback