Keywords:





Product Index > Cables, Wires - Management > Accessories > 2-323931-2

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number2-323931-2-ND
Price BreakUnit PriceExtended Price
15.380005.38
105.1600051.60
254.73000118.25
504.51500225.75
1004.30000430.00
2503.76252940.63
5003.655001,827.50
1,0003.117503,117.50
2,5002.902507,256.25
Quantity Available Digi-Key Stock: 2,518
Can ship immediately
Manufacturer

Manufacturer Part Number

2-323931-2

DescriptionCONN FERRULE RG/U 174 CRIMP TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CONN FERRULE RG/U 174 CRIMP TIN | 2-323931-2 | 2-323931-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 323931
Product Photos 2-323931-2
RoHS Information 2-323931-2 Statement of Compliance
Standard Package3,000
CategoryCables, Wires - Management
FamilyAccessories
SeriesTermashield
Accessory TypeFerrule
For Use With/Related ProductsCoax Cable
MaterialTin Plate
FeaturesInsulation Diameter - 1.50mm ~ 2.16mm
Associated Product45063-3-ND - DIE TERMASHIELD FERR .065-.085

14:23:50 4/11/2013 - Help With This Screen