Add To Favorites
Product Overview
Digi-Key Part Number A27239TR-ND
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2-320554-1

Description CONN RING CIRC 16-22AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.281" (7.14mm)
Length - Overall 0.797" (20.24mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 2-320554-1-ND
23205541
A27239TR
A28092
A28092-ND

18:42:05 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.13652 682.58
10,000 0.12741 1,274.14
15,000 0.12286 1,842.95
25,000 0.12104 3,026.08
50,000 0.11831 5,915.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A27239CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,108 - Immediate
  • Unit Price: 0.37000
  • Bulk ? : A27239-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,507 - Immediate
  • Unit Price: 0.33000
  • Box : 8-320554-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.39704
Send Feedback