Add To Favorites
Product Overview
Digi-Key Part Number A1061TR-ND
Quantity Available 25,000
Can ship immediately
Manufacturer

Manufacturer Part Number

2-31890-1

Description CONN RING CIRC 16-22AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.844" (21.44mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 5,000
Other Names 2-31890-1-ND
2318901
A1061TR
A28095
A28095-ND

16:47:24 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.12969 648.45
10,000 0.12104 1,210.44
15,000 0.11672 1,750.82
25,000 0.11499 2,874.80
50,000 0.11240 5,619.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1061-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,461 - Immediate
  • Unit Price: 0.31000
  • Cut Tape (CT) ? : A1061CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,404 - Immediate
  • Unit Price: 0.35000
  • Bulk ? : A122159-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,140 - Immediate
  • Unit Price: 0.55000
Send Feedback