Add To Favorites
Product Overview
Digi-Key Part Number A1061CT-ND
Quantity Available 30,854
Can ship immediately
Manufacturer

Manufacturer Part Number

2-31890-1

Description CONN RING CIRC 16-22AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.031" (0.79mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.844" (21.44mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Insulated
Features Serrated Termination
Color Red
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation Polyamide (PA), Nylon
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A1061CT

01:18:49 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.35000 0.35
10 0.33300 3.33
25 0.28520 7.13
50 0.24260 12.13
100 0.23300 23.30
250 0.20924 52.31
500 0.19972 99.86
1,000 0.16644 166.44
2,500 0.15217 380.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1061-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,247 - Immediate
  • Unit Price: 0.31000
  • Tape & Reel (TR) ? : A1061TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: 0.12969
  • Bulk ? : A122159-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,040 - Immediate
  • Unit Price: 0.55000
Send Feedback