Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2-31777-1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2-31777-1

Description CONN KNIFE TERM 16-22 AWG
Expanded Description Terminal Knife Connector 16-22 AWG Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 31777
RoHS Information 2-31777-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Diamond Grip
Packaging ? Tape & Reel (TR) ?
Part Status Active
Length - Overall 0.810" (20.57mm)
Height Stacking (Mating) 0.203" (5.16mm)
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 5,000

18:49:51 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.54670 2,733.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : 31777-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.68955
Send Feedback