Add To Favorites
Product Overview
Digi-Key Part Number A100372CT-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2106431-4

Description CONN IDC HOUSING 4POS 22AWG SMD
Expanded Description 4 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 22 AWG
Features Feed Through
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100372CT

23:59:49 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.04700 10.47
25 0.98520 24.63
50 0.94420 47.21
100 0.90310 90.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100372TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 0
  • Unit Price: 0.74633
  • Digi-Reel® ? : A100372DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback