Add To Favorites
Product Overview
Digi-Key Part Number A100356TR-ND
Quantity Available 2,700
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2106003-4

Description CONN IDC HOUSING 4POS 22AWG SMD
Expanded Description 4 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 450
Other Names 221060034
A100356TR

08:25:05 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 0.78189 351.85
900 0.68414 615.73
1,350 0.62550 844.43
2,250 0.58641 1,319.43
3,150 0.56687 1,785.63
11,250 0.56469 6,352.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100356CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,939 - Immediate
  • Unit Price: 1.25000
  • Digi-Reel® ? : A100356DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback