Add To Favorites
Product Overview
Digi-Key Part Number A100356CT-ND
Quantity Available 2,939
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2106003-4

Description CONN IDC HOUSING 4POS 22AWG SMD
Expanded Description 4 Position Individual Wires Connector Natural IDC 22 AWG Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Individual Wires
Number of Positions 4
Cable Pitch 0.157" (4.00mm)
Board-Side Pitch 0.157" (4.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Cable Termination IDC
Wire Gauge 22 AWG
Features Closed End
Contact Finish Tin
Contact Finish Thickness -
Color Natural
Number of Positions Loaded All
 
Additional Resources
Standard Package ? 1
Other Names A100356CT

10:11:56 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 1.25
10 1.09700 10.97
25 1.03200 25.80
50 0.98900 49.45
100 0.94610 94.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100356TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 2,700 - Immediate
  • Unit Price: 0.78189
  • Digi-Reel® ? : A100356DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback