Keywords:





Product Index > Cable Assemblies > Solid State Lighting Cables > 2-2083074-1

All prices are in US dollars.
Digi-Key Part NumberA104272-ND
Price BreakUnit PriceExtended Price
13.670003.67
103.5260035.26
253.2324080.81
503.08540154.27
1002.93850293.85
2502.57120642.80
5002.497741,248.87
1,0002.130432,130.43
2,5001.983504,958.75
Quantity Available Digi-Key Stock: 93
Can ship immediately
Manufacturer

Manufacturer Part Number

2-2083074-1

DescriptionCABLE SVT PLUG TO PIGTAIL 2FT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

CABLE SVT PLUG TO PIGTAIL 2FT | 2-2083074-1 | A104272-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Nector S Line Conn Brochure
2083074
Product Photos 2-2083074-1
Standard Package100
CategoryCable Assemblies
FamilySolid State Lighting Cables
SeriesNector
1st ConnectorPlug - Mini HVL HV-2
2nd ConnectorWire Leads
ColorWhite
Length24.0" (609.6mm)
Features-
Dynamic CatalogNector Series
Other Names220830741
A104272

13:06:13 4/11/2013 - Help With This Screen