Add To Favorites
Product Overview
Digi-Key Part Number A29528-ND
Quantity Available 1,159
Can ship immediately
Manufacturer

Manufacturer Part Number

2-178802-3

Description CONN HOUSING TAB 3POS KEY-Y PNL
Expanded Description 3 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 178802 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 2-178802-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 2-178802-3.pdf
PCN Packaging Multiple Devices 09/Jul/2015
Online Catalog Dynamic 3100 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3100
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 3
Pitch 0.150" (3.81mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 21788023
A29528

14:11:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.97300 9.73
25 0.91560 22.89
50 0.87740 43.87
100 0.83930 83.93
250 0.76300 190.75
500 0.68670 343.35
1,000 0.61041 610.41
2,500 0.55318 1,382.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback