Add To Favorites
Product Overview
Digi-Key Part Number A29362-ND
Quantity Available 748
Can ship immediately
Manufacturer

Manufacturer Part Number

2-178128-4

Description CONN RECEPT 5.08 4POS KEY-Y
Expanded Description 4 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 178128 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 2-178128-4 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 2-178128-4.pdf
PCN Design/Specification 178128 Drawing Note 15/May/2016
Online Catalog Dynamic 3200 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 2-178128-4-ND
21781284
A29362

07:06:37 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79500 7.95
25 0.74800 18.70
50 0.71700 35.85
100 0.68580 68.58
250 0.62344 155.86
500 0.56110 280.55
1,000 0.49876 498.76
2,500 0.45200 1,130.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback