Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 2-1761609-9-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2-1761609-9

Description CONN HEADER PIN 26POS R/A GOLD
Expanded Description 26 Positions Header Connector 0.100" (2.54mm) Through Hole, Right Angle Gold or Gold-Palladium
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 1761609 Drawing
RoHS Information 2-1761609-9 Statement of Compliance
RoHS 2 Statement
3D Model 2-1761609-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMP-Latch
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 26
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks, Short
Contact Length - Mating 0.237" (6.02mm)
Contact Length - Post 0.102" (2.60mm)
Overall Contact Length -
Insulation Height 0.362" (9.20mm)
Contact Shape Square
Contact Finish - Mating Gold or Gold-Palladium
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polybutylene Terephthalate (PBT)
Features Keying Slot
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Blue
Current Rating 1A per Contact
Voltage Rating 250VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 100µin (2.54µm)
Applications -
 
Mating Products
Additional Resources
Standard Package ? 585

19:56:31 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
585 4.38523 2,565.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback