• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2-1734285-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2-1734285-1

Description CONN D-SUB RCPT 25POS R/A SLDR
Expanded Description 25, 25 Position D-Sub - Stacked Receptacle, Female Sockets Connector, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HD-20
Packaging ? Tray ?
Part Status Obsolete
Connector Style D-Sub - Stacked
Connector Type Receptacle, Female Sockets
Number of Positions 25, 25
Number of Rows 2, 2
Shell Size, Connector Layout 3 (DB, B); 3 (DB, B)
Contact Type Signal
Mounting Type Through Hole, Right Angle
Flange Feature Housing/Shell (4-40)
Termination Solder
Features Board Lock
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating 1.5~3A
Housing Material Thermoplastic
Color Black
 
Mating Products
Additional Resources
Standard Package ? 2,000

07:00:39 2/28/2017

Send Feedback