Keywords:





Product Index > Cable Assemblies > Rectangular Cable Assemblies > 2-1589455-7

All prices are in US dollars.
Digi-Key Part Number2-1589455-7-ND
Price BreakUnit PriceExtended Price
1107.12000107.12
10100.816001,008.16
5091.364604,568.23
10086.323708,632.37
25083.8033220,950.83
50081.9130040,956.50
Quantity Available Digi-Key Stock: 50
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1589455-7

DescriptionCONN PLUG 15POS 30AWG 12 INCHES
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PLUG 15POS 30AWG 12 INCHES | 2-1589455-7 | 2-1589455-7-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1589455
Product Photos 2-1589455-7
RoHS Information 2-1589455-7 Statement of Compliance
Standard Package1
CategoryCable Assemblies
FamilyRectangular Cable Assemblies
SeriesDUALOBE
Connector TypePlug to Individual Wire Leads
Number of Positions15
Number of Rows1
Pitch - Connector-
Pitch - Cable-
Length1.00' (304.80mm, 12.00")
Features-
ColorMultiple, Individual
ShieldingUnshielded
Usage-
Cable TerminationCrimp
Contact Finish-
Contact Finish Thickness-
Dynamic CatalogDUALOBE Series
Other Names215894557

2:31:20 5/12/2013 - Help With This Screen