Add To Favorites
Product Overview
Digi-Key Part Number A98473-ND
Quantity Available 1,898
Can ship immediately
Manufacturer

Manufacturer Part Number

4DB-P108-03

Description CONN BARRIER STRIP 3CIRC 0.325"
Expanded Description 3 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 4DB-P108-xx Assembly
RoHS Information 2-1437667-5 Statement of Compliance
RoHS 2 Statement
3D Model 2-1437667-5.pdf
Online Catalog 4DB, Buchanan Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 4DB, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 3
Number of Wire Entries 3
Pitch 0.325" (8.26mm)
Number of Rows 1
Current Rating 20A
Voltage Rating 150V
Wire Gauge 12-22 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 2 Wall (Dual)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc, Clear Chromate
Mounting Type Through Hole
Operating Temperature 105°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
Additional Resources
Standard Package ? 72
Other Names 2-1437667-5
2-1437667-5-ND
214376675
A98473

18:04:29 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.07000 1.07
10 0.94400 9.44
50 0.85180 42.59
100 0.81480 81.48
250 0.74072 185.18
500 0.66664 333.32
1,000 0.59256 592.56
2,500 0.53701 1,342.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback