Add To Favorites
Product Overview
Digi-Key Part Number A98465-ND
Quantity Available 1,927
Can ship immediately
Manufacturer

Manufacturer Part Number

8PCV-08-006

Description CONN BARRIER STRIP 8CIRC 0.438"
Expanded Description 8 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 8PCV-xx-006 Assembly
RoHS Information 2-1437658-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-1437658-1.pdf
Online Catalog #8, Buchanan Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series #8, Buchanan
Packaging ? Bulk ?
Part Status Active
Terminal Block Type Barrier Block
Number of Circuits 8
Number of Wire Entries 8
Pitch 0.438" (11.12mm)
Number of Rows 1
Current Rating 30A
Voltage Rating 600V
Wire Gauge 10-18 AWG
Top Termination Screws with Captive Plate
Bottom Termination PC Pin
Barrier Type 3 Wall (Tri)
Features -
Color Black
Terminal Screw Material Steel
Terminal Screw Finish Zinc
Mounting Type Through Hole
Operating Temperature -40°C ~ 120°C
Material - Insulation Thermoplastic
Material Flammability Rating UL94 V-0
 
You May Also Be Interested In
  • TB100-08SP - Eaton | 283-4019-ND DigiKey Electronics
  • TB100-08SP
  • Eaton
  • CONN BARRIER STRIP 8CIRC 0.375"
  • Unit Price 7.70000
  • 283-4019-ND
  • TB300-06B - Eaton | 283-4029-ND DigiKey Electronics
  • TB300-06B
  • Eaton
  • CONN BARRIER STRIP 6CIRC 0.562"
  • Unit Price 6.96000
  • 283-4029-ND
Additional Resources
Standard Package ? 80
Other Names 2-1437658-1
214376581
A98465

02:58:49 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.71000 5.71
10 4.35400 43.54
50 3.62480 181.24
100 3.54600 354.60
250 3.27020 817.55
500 2.95500 1,477.50
1,000 2.62010 2,620.10
2,500 2.51175 6,279.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback