Add To Favorites
Product Overview
Digi-Key Part Number 450-1792-1-ND
Quantity Available 30,427
Can ship immediately
Manufacturer

Manufacturer Part Number

FSM2JSMAATR

Description SWITCH TACTILE SPST-NO 0.05A 24V
Expanded Description Tactile Switch SPST-NO Top Actuated Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series FSMJSMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.30mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.00mm x 6.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 260gf
Ingress Protection -
Features -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
Operating Temperature -35°C ~ 85°C
 
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price 0.46000
  • 401-2002-1-ND
Additional Resources
Standard Package ? 1
Other Names 450-1792-1

23:42:36 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
10 0.28800 2.88
25 0.27840 6.96
50 0.26840 13.42
100 0.25350 25.35
250 0.23856 59.64
500 0.22864 114.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 450-1792-2-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.15814
  • Digi-Reel® ? : 450-1792-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,427 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback