• Obsolete item.
Product Overview
Digi-Key Part Number 125-BU-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

125-BU

Description TERM BLK NEMA 2POS 13.21MM
Expanded Description 2 Position Terminal Block NEMA Open Construction 13.21mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 100, Buchanan
Part Status Obsolete
Type NEMA Open Construction
Mounting Type Direct Mount
Number of Positions 2
Number of Levels 1
Terminal - Width 13.21mm
Termination Style Tubular Clamp
Current - IEC -
Voltage - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-30 AWG
Wire Gauge or Range - mm² -
Features -
Housing Color -
Length 0.880" (22.35mm)
Height (Max) 0.810" (20.57mm)
Material - Insulation Polyamide (PA), Nylon
Material Flammability Rating UL94 V-2
Stripping Length 8mm
Operating Temperature 125°C
 
Associated Product
Additional Resources
Standard Package ? 100
Other Names 2-1437392-3
2-1437392-3-ND
214373923

07:15:37 3/29/2017

Send Feedback