Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2-1437390-9-ND
Quantity Available
Manufacturer

Manufacturer Part Number

2-1437390-9

Description TERM BLK NEMA 2POS
Expanded Description 2 Position Terminal Block NEMA Open Construction
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets NEMA Terminal Blocks
RoHS Information 2-1437390-9 Statement of Compliance
RoHS 2 Statement
Online Catalog BUCHANAN 200 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 200, Buchanan
Part Status Active
Type NEMA Open Construction
Mounting Type Direct Mount
Number of Positions 2
Number of Levels 1
Terminal - Width -
Termination Style Tubular Clamp
Current - IEC -
Voltage - IEC -
Current - UL 65A
Voltage - UL 600V
Wire Gauge or Range - AWG 6-18 AWG
Wire Gauge or Range - mm² -
Features -
Housing Color -
Length -
Height (Max) -
Material - Insulation Phenol Formaldehyde (Phenolic)
Material Flammability Rating -
Stripping Length -
Operating Temperature 150°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 214373909

16:13:23 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
480 10.06200 4,829.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback