Add To Favorites
Product Overview
Digi-Key Part Number 2-1437390-8-ND
Quantity Available 1,618
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1437390-8

Description TERM BLOCK H D SECTIONAL BLOCK
Expanded Description 2 Position Terminal Block NEMA Open Construction
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 1437390 Drawing
RoHS Information 2-1437390-8 Statement of Compliance
RoHS 2 Statement
Online Catalog BUCHANAN 200 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 200, Buchanan
Part Status Active
Type NEMA Open Construction
Mounting Type Direct Mount
Number of Positions 2
Number of Levels 1
Terminal - Width -
Termination Style Tubular Screw
Current - IEC -
Voltage - IEC -
Current - UL 85A
Voltage - UL 600V
Wire Gauge or Range - AWG 4-18 AWG
Wire Gauge or Range - mm² -
Features -
Housing Color -
Length -
Height (Max) -
Material - Insulation Phenol Formaldehyde (Phenolic)
Material Flammability Rating -
Stripping Length -
Operating Temperature 150°C
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 214373908

04:56:02 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.81000 6.81
10 5.37100 53.71
50 4.63740 231.87
100 4.45400 445.40
250 3.93000 982.50
500 3.66800 1,834.00
1,000 3.40600 3,406.00
2,500 3.27500 8,187.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback