Add To Favorites
Product Overview
Digi-Key Part Number PB1537-ND
Quantity Available 588
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1415036-1

Description LED MODULE GRN PROTECTION DIODE
Expanded Description Module, LED and/or Protection RT Series, SCHRACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets RT Series, Accessories Datasheet
Online Catalog RT, SCHRACK Series Accessories
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series RT, SCHRACK
Part Status Active
Accessory Type Module, LED and/or Protection
Specifications Green LED, 6 ~ 24VDC, Protection Diode
For Use With/Related Products RT Series, SCHRACK
Color -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 2-1415036-1-ND
214150361
PB1537
PTMG0024
PTMG0024-ND

20:39:41 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 3.86
10 3.62300 36.23
25 3.22000 80.50
50 3.05900 152.95
100 2.89800 289.80
250 2.57600 644.00
500 2.41500 1,207.50
1,000 2.25400 2,254.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback