Add To Favorites
Product Overview
Digi-Key Part Number A106846-ND
Quantity Available 127
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1105101-1

Description CONTACT H.D CRIMP SKT 17-18.5AWG
Expanded Description Contact Crimp Socket 17-18.5 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HE/HA, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 17-18.5 AWG
Contact Finish Silver
Contact Finish Thickness 78.7µin (2.00µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 50
Other Names 2-1105101-1-ND
211051011
A106846

16:23:34 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.48700 4.87
25 0.43840 10.96
50 0.38960 19.48
100 0.37340 37.34
250 0.34096 85.24
500 0.32472 162.36
1,000 0.26789 267.89
2,500 0.24354 608.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback