Add To Favorites
Product Overview
Digi-Key Part Number A106513-ND
Quantity Available 4,234
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1105051-1

Description CONTACT H.D. CRIMP SOCKET 20AWG
Expanded Description Contact Crimp Socket 20 AWG Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HN.D, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20 AWG
Contact Finish Silver
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 50
Other Names 2-1105051-1-ND
211050511
A106513
HN.D-C-BU.AG.0,5

21:22:56 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.78900 7.89
25 0.74240 18.56
50 0.71120 35.56
100 0.68040 68.04
250 0.61852 154.63
500 0.55666 278.33
1,000 0.49480 494.80
2,500 0.44841 1,121.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback