Add To Favorites
Product Overview
Digi-Key Part Number A106845-ND
Quantity Available 2,010
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1105001-3

Description CONTACT H.D CRIMP SKT 15.5-20AWG
Expanded Description Contact Crimp Socket 15.5-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HD.M, HTS
Packaging ? Bulk ?
Part Status Active
Type Machined
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 15.5-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 2-1105001-3-ND
211050013
A106845

13:25:32 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.72000 1.72
10 1.56300 15.63
25 1.46720 36.68
50 1.40320 70.16
100 1.33950 133.95
250 1.21188 302.97
500 1.11622 558.11
1,000 0.95676 956.76
2,500 0.89298 2,232.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback