Add To Favorites
Product Overview
Digi-Key Part Number A106841-ND
Quantity Available 65
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1103636-3

Description INSERT MALE 10POS+1GND CRIMP
Expanded Description Male Insert without Contacts Gray 10+Ground Position Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HE.10, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Insert without Contacts
Gender Male
Number of Positions 10+Ground
Size 4
Termination Style Crimp
Voltage Rating 400V
Current Rating 16A
Contact Type HE/HA
Operating Temperature -40°C ~ 125°C
Color Gray
Housing Material Polycarbonate (PC), Glass Filled
Contact Material -
Contact Finish -
Material Flammability Rating UL94 V-0
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 5
Other Names 2-1103636-3-ND
211036363
A106841

06:46:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.22000 13.22
10 12.02000 120.20
50 10.81800 540.90
100 10.21700 1,021.70
250 9.31552 2,328.88
500 8.71450 4,357.25
1,000 7.99330 7,993.30
2,500 7.81300 19,532.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback