Add To Favorites
Product Overview
Digi-Key Part Number A106838-ND
Quantity Available 98
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1103208-3

Description INSERT MALE 72POS+1GND CRIMP
Expanded Description Male Insert without Contacts Gray 72+Ground Position Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HN.2D.72, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Insert without Contacts
Gender Male
Number of Positions 72+Ground
Size 6
Termination Style Crimp
Voltage Rating 250V
Current Rating 10A
Contact Type HTS HN.D
Operating Temperature -40°C ~ 125°C
Color Gray
Housing Material Polycarbonate (PC)
Contact Material -
Contact Finish -
Material Flammability Rating UL94 V-0
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 5
Other Names 2-1103208-3-ND
211032083
A106838

07:21:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.75000 27.75
10 25.05000 250.50
50 22.50000 1,125.00
100 21.75000 2,175.00
250 20.55000 5,137.50
500 19.95000 9,975.00
1,000 19.50000 19,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback