Add To Favorites
Product Overview
Digi-Key Part Number A106827-ND
Quantity Available 128
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1103002-3

Description INSERT MALE 7POS+1GND CRIMP
Expanded Description Male Insert without Contacts 7+Ground Position Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HD.7, HTS
Packaging ? Bulk ?
Part Status Active
Connector Type Insert without Contacts
Gender Male
Number of Positions 7+Ground
Size 1
Termination Style Crimp
Voltage Rating 42V
Current Rating 10A
Contact Type HD.M
Operating Temperature -40°C ~ 125°C
Color -
Housing Material Polycarbonate (PC), Glass Filled
Contact Material -
Contact Finish -
Material Flammability Rating UL94 V-0
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 10
Other Names 2-1103002-3-ND
211030023
A106827

02:24:07 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.52000 9.52
10 9.10800 91.08
50 7.86600 393.30
100 7.65900 765.90
250 6.83100 1,707.75
500 6.41700 3,208.50
1,000 5.67180 5,671.80
2,500 5.38200 13,455.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback