All prices are in US dollars.
Digi-Key Part Number 1SV323H3FDKR-ND
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.31100 3.11
25 0.25480 6.37
100 0.20390 20.39
250 0.14832 37.08
500 0.12052 60.26
1,000 0.09270 92.70
Quantity Available Digi-Key Stock: 51,749
Can ship immediately
Manufacturer

Manufacturer Part Number

1SV323,H3F

Description DIODE VARACTOR 10V ESC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1SV323
Product Photos 1SS381TL3FT
Catalog Drawings 1S Series Varactor Top
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

Variable Capacitance Diodes (Varicaps, Varactors)

Series -
Packaging ? Digi-Reel®?
Capacitance @ Vr, F 7.1pF @ 4V, 1MHz
Capacitance Ratio 4.3
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package ESC
Online Catalog Variable Capacitance Diodes
Other Names 1SV323(TPH3F)DKR
1SV323(TPH3F)DKR-ND
1SV323FDKR
1SV323FDKR-ND
1SV323H3FDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1SV323H3FTR-ND 1SV323,H3F Toshiba Semiconductor and Storage Tape & Reel (TR)? 48,000 - Immediate
0.08100 4,000
1SV323H3FCT-ND 1SV323,H3F Toshiba Semiconductor and Storage Cut Tape (CT)? 51,749 - Immediate
0.44000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 1SV280,H3F - Toshiba Semiconductor and Storage | 1SV280H3FCT-ND DigiKey Electronics
  • 1SV280,H3F
  • Toshiba Semiconductor and Storage
  • DIODE VARACTOR 15V ESC
  • Unit Price 0.46000
  • 1SV285TPH3F - Toshiba Semiconductor and Storage | 1SV285TPH3FCT-ND DigiKey Electronics
  • 1SV285TPH3F
  • Toshiba Semiconductor and Storage
  • DIODE VARACTOR 10V ESC
  • Unit Price 0.44000
  • 1SV305,H3F - Toshiba Semiconductor and Storage | 1SV305H3FCT-ND DigiKey Electronics
  • 1SV305,H3F
  • Toshiba Semiconductor and Storage
  • DIODE VARACTOR 10V ESC
  • Unit Price 0.46000
  • SMV1255-079LF - Skyworks Solutions Inc. | 863-1138-1-ND DigiKey Electronics
  • SMV1255-079LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR 15V 20MA SC-79
  • Unit Price 0.45000
  • SMV1232-040LF - Skyworks Solutions Inc. | 863-1406-1-ND DigiKey Electronics
  • SMV1232-040LF
  • Skyworks Solutions Inc.
  • DIODE VARACTOR 15V 20MA 0402
  • Unit Price 0.39000

08:52:57 5/4/2016