Add To Favorites
Product Overview
Digi-Key Part Number 1SV311(TPH3F)TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1SV311(TPH3,F)

Description DIODE VARACTOR 10V ESC
Expanded Description Varactor Single 10V Surface Mount ESC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1SV311
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Capacitance @ Vr, F 5.45pF @ 4V, 1MHz
Capacitance Ratio 2.1
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package ESC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names 1SV311 (TPH3,F)
1SV311(TH3,F)
1SV311(TH3,F,T)
1SV311(TH3,F,T)-ND
1SV311(TH3F)TR
1SV311(TH3F)TR-ND
1SV311(TPH3F)TR
1SV311FTR
1SV311FTR-ND
1SV311TPH3F

12:47:28 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.08600 344.00
8,000 0.07740 619.20
12,000 0.06880 825.60
28,000 0.06450 1,806.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1SV311(TPH3F)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,114 - Immediate
  • Unit Price: 0.55000
  • Digi-Reel® ? : 1SV311(TPH3F)DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,114 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback