Add To Favorites
Product Overview
Digi-Key Part Number 1SV311(TPH3F)DKR-ND
Quantity Available 3,984
Can ship immediately
Manufacturer

Manufacturer Part Number

1SV311(TPH3,F)

Description DIODE VARACTOR 10V ESC
Expanded Description Varactor Single 10V Surface Mount ESC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1SV311
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance @ Vr, F 5.45pF @ 4V, 1MHz
Capacitance Ratio 2.1
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package ESC
 
Additional Resources
Standard Package ? 1
Other Names 1SV311(TH3F)DKR
1SV311(TH3F)DKR-ND
1SV311(TPH3F)DKR
1SV311FDKR
1SV311FDKR-ND

13:34:55 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.41900 4.19
25 0.32560 8.14
100 0.24650 24.65
250 0.17440 43.60
500 0.13952 69.76
1,000 0.10696 106.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SV311(TPH3F)TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.09030
  • Cut Tape (CT) ? : 1SV311(TPH3F)CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,984 - Immediate
  • Unit Price: 0.58000
Send Feedback