Add To Favorites
Product Overview
Digi-Key Part Number 1SV305H3FDKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1SV305,H3F

Description DIODE VARACTOR 10V ESC
Expanded Description Varactor Single 10V Surface Mount ESC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 1SV305
Online Catalog Variable Capacitance Diodes
Product Attributes Select All
Categories
Manufacturer

Toshiba Semiconductor and Storage

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance @ Vr, F 6.6pF @ 4V, 1MHz
Capacitance Ratio 3
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 10V
Diode Type Single
Q @ Vr, F -
Operating Temperature 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package ESC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1SV305(TH3F)DKR
1SV305(TH3F)DKR-ND
1SV305(TPH3F)DKR
1SV305(TPH3F)DKR-ND
1SV305FDKR
1SV305FDKR-ND
1SV305H3FDKR
1SV305L3FDKR
1SV305L3FDKR-ND

02:37:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37100 3.71
25 0.28840 7.21
100 0.21840 21.84
250 0.15452 38.63
500 0.12360 61.80
1,000 0.09476 94.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SV305H3FTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.08000
  • Cut Tape (CT) ? : 1SV305H3FCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0.52000
Send Feedback